Dual Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 85
Rochester Electronics SN74AUC2G79DCUR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Gates | 2 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 1.3ns |
| RoHS | Not Compliant |
No datasheet is available for this part.