2-ch, 0.8-V to 2.7-V high speed inverters 6-SOT-23 -40 to 85
Rochester Electronics SN74AUC2GU04DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Packaging | Bulk |
| Propagation Delay | 1.4ns |
| RoHS | Not Compliant |
No datasheet is available for this part.