32-Bit Bus Transceiver With 3-State Outputs 96-LFBGA -40 to 85
Rochester Electronics SN74AUC32245ZKER technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Number of Outputs | 32 |
| Packaging | Bulk |
| Propagation Delay | 1.9ns |
| RoHS | Not Compliant |
No datasheet is available for this part.