Rochester Electronics SN74AUCH32374GKER technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 32 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 2.2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AUCH32374GKER to view detailed technical specifications.
No datasheet is available for this part.