Rochester Electronics SN74AUP1G00DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 4mA |
| Packaging | Bulk |
| Propagation Delay | 4.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.