SN74AUP1G06DCKR
Rochester Electronics SN74AUP1G06DCKR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Number of Outputs | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 10.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.