Single 2-input, 0.8-V to 3.6-V low power AND gate 5-SOT-23 -40 to 85
Rochester Electronics SN74AUP1G08DBVT technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Output Current | 4mA |
| Packaging | Bulk |
| Propagation Delay | 4.3ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.