The SN74AUP1G14DBVR is a single gate logic gate from Rochester Electronics. It is packaged in a SOT-23 case and is lead free. The device has a propagation delay of 6.1ns and an output current of 4mA. It is available in bulk packaging and is compliant with Reach SVHC regulations.
Rochester Electronics SN74AUP1G14DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 4mA |
| Packaging | Bulk |
| Propagation Delay | 6.1ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.