Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin SC-70 T/R
Rochester Electronics SN74AUP1G240DCKR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 3.6ns |
| RoHS | Not Compliant |
No datasheet is available for this part.