Low-Power Single Buffer/Driver with 3-State Output 5-DSBGA -40 to 85
Rochester Electronics SN74AUP1G240YZPR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| RoHS | Not Compliant |
No datasheet is available for this part.