Single 2-input, 0.8-V to 3.6-V low power OR gate 6-DSBGA
Rochester Electronics SN74AUP1G32YFPR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.4ns |
| RoHS | Not Compliant |
No datasheet is available for this part.