Single 0.8-V to 3.6-V low power buffer 5-SOT-23 -40 to 85
Rochester Electronics SN74AUP1G34DBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| RoHS | Not Compliant |
No datasheet is available for this part.