Low-Power Configurable Multiple-Function Gate 6-DSBGA
Rochester Electronics SN74AUP1G57YFPR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.3ns |
| RoHS | Not Compliant |
No datasheet is available for this part.