Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 85
Rochester Electronics SN74AUP1G79DCKR technical specifications.
| Frequency | 266MHz |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| RoHS | Not Compliant |
No datasheet is available for this part.