The SN74AUP1G80DCKR is a 1-bit non-inverting buffer from Rochester Electronics with a frequency of 280MHz and an output current of 20mA. It is manufactured with lead-free materials and is available in bulk packaging. The device operates at a propagation delay of 6.4ns. The part is compliant with Reach SVHC regulations.
Rochester Electronics SN74AUP1G80DCKR technical specifications.
| Frequency | 280MHz |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 6.4ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AUP1G80DCKR to view detailed technical specifications.
No datasheet is available for this part.