Low-Power Configurable Multiple-Function Gate 6-SOT-23 -40 to 85
Rochester Electronics SN74AUP1G97DBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Output Current | 4mA |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.