Low-Power Configurable Multiple-Function Gate 6-SC70 -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-363 |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Output Current | 20mA |
| Packaging | Bulk |
| Propagation Delay | 8.8ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |