SN74AUP1G98YZPR
Rochester Electronics SN74AUP1G98YZPR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 4mA |
| Packaging | Bulk |
| Propagation Delay | 8.3ns |
| RoHS | Not Compliant |
No datasheet is available for this part.