Rochester Electronics SN74AUP1G99DCUTE4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Output Current | 4mA |
| Packaging | Bulk |
| Propagation Delay | 7.4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AUP1G99DCUTE4 to view detailed technical specifications.
No datasheet is available for this part.