Rochester Electronics SN74AUP1T98DCKR technical specifications.
| Package/Case | SOT-363 |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Packaging | Bulk |
| Propagation Delay | 3.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.