Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin DSBGA T/R
Rochester Electronics SN74AUP2G07YFPR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Gates | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| RoHS | Not Compliant |
No datasheet is available for this part.