2-ch, 0.8-V to 3.6-V low power buffers 6-DSBGA -40 to 85
Rochester Electronics SN74AUP2G34YFPR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Gates | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| RoHS | Not Compliant |
No datasheet is available for this part.