Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
Rochester Electronics SN74AVC16244DGGR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Output Current | -50mA |
| Packaging | Bulk |
| Propagation Delay | 1.9ns |
| RoHS | Not Compliant |
No datasheet is available for this part.