12-Bit To 24-Bit Registered Bus Exchanger With 3-State Outputs 56-TSSOP -40 to 85
Rochester Electronics SN74AVC16269DGGR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 250mA |
| Output Current | 12mA |
| Packaging | Bulk |
| Propagation Delay | 9.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.