16-Bit Transparent D-Type Latch With 3-State Outputs 48-TSSOP -40 to 85
Rochester Electronics SN74AVC16373DGGR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Output Current | 12mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 3.2ns |
| RoHS | Not Compliant |
No datasheet is available for this part.