
TEXAS INSTRUMENTS - SN74AVC16T245DGGR - Transceiver, 74AVC16T245, 1.2 V to 3.6 V, TSSOP-48
Sign in to ask questions about the Rochester Electronics SN74AVC16T245DGGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics SN74AVC16T245DGGR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Packaging | Cut Tape |
| Propagation Delay | 5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AVC16T245DGGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
