16-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 56-BGA MICROSTAR...
Rochester Electronics SN74AVC16T245GQLR technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Cut Tape |
| Propagation Delay | 5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.