
Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SC70 -40 to 85
Sign in to ask questions about the Rochester Electronics SN74AVC1T45DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics SN74AVC1T45DCKR technical specifications.
| Data Rate | 500Mbps |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.8ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AVC1T45DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
