Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SC70 -40 to 85
Rochester Electronics SN74AVC1T45DCKT technical specifications.
| Data Rate | 500Mbps |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Outputs | 2 |
| Output Current | 12mA |
| Packaging | Cut Tape |
| Propagation Delay | 2.8ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.