Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-DSBGA -40 to 85
Rochester Electronics SN74AVC1T45YZPR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Outputs | 2 |
| Output Current | 12mA |
| Packaging | Bulk |
| Propagation Delay | 2.8ns |
| RoHS | Not Compliant |
No datasheet is available for this part.