Voltage Level Translator 24-CH Bidirectional 83-Pin BGA MICROSTAR JUNIOR T/R
Rochester Electronics SN74AVC24T245ZRGR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 24 |
| Output Current | 12mA |
| Packaging | Bulk |
| Propagation Delay | 2.7ns |
| RoHS | Not Compliant |
No datasheet is available for this part.