Rochester Electronics SN74AVC2T45DCTT technical specifications.
| Package/Case | SSOP |
| Data Rate | 500Mbps |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AVC2T45DCTT to view detailed technical specifications.
No datasheet is available for this part.