Audio Codec AC'97 Voltage-Translation Transceiver 20-TSSOP -40 to 85
Rochester Electronics SN74AVC6T622PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Outputs | 6 |
| Output Current | 16mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.