SN74AVCAH164245KR
Rochester Electronics SN74AVCAH164245KR technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Number of Circuits | 8 |
| Number of Outputs | 16 |
| Packaging | Bulk |
| Propagation Delay | 2.7ns |
| RoHS | Not Compliant |
No datasheet is available for this part.