Rochester Electronics SN74AVCB164245GR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Circuits | 8 |
| Number of Outputs | 16 |
| Packaging | Cut Tape |
| Propagation Delay | 5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.