IC, Bus Transceiver, Dual, 10-BIT, Avc/alvc/vcx-cmos, TSSOP, 56PIN, Plastic
Rochester Electronics SN74AVCH20T245GR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 20 |
| Packaging | Bulk |
| Propagation Delay | 2.9ns |
| RoHS | Not Compliant |
No datasheet is available for this part.