4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-TSSOP -40 to 85
Rochester Electronics SN74AVCH4T245PWT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Output Current | 12mA |
| Packaging | Tape and Reel |
| Propagation Delay | 2.9ns |
| RoHS | Not Compliant |
No datasheet is available for this part.