8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-TSSOP -40 to 85
Rochester Electronics SN74AVCH8T245PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.