The SN74BCT245N is an 8-bit 8-channel 8-output bus transceiver from Rochester Electronics. It is packaged in a lead-free PDIP package and is available in bulk packaging. The device has a propagation delay of 7ns and a quiescent current of 57mA. The SN74BCT245N is compliant with Reach SVHC regulations.
Rochester Electronics SN74BCT245N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Propagation Delay | 7ns |
| Quiescent Current | 57mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.