Bus XCVR Single 8-CH 3-ST 24-Pin PDIP Tube
Rochester Electronics SN74BCT25245NT technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Propagation Delay | 7.2ns |
| RoHS | Not Compliant |
No datasheet is available for this part.