Octal 25 Ohm Bus Transceivers With Open Collector Outputs 24-SOIC 0 to 70
Rochester Electronics SN74BCT25642DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Propagation Delay | 6.3ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.