Buffer/Line Driver 10-CH Non-Inverting 3-ST BiCMOS 24-Pin SOIC T/R
Rochester Electronics SN74BCT2827CDWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Number of Outputs | 10 |
| Packaging | Bulk |
| Propagation Delay | 7.8ns |
| RoHS | Not Compliant |
No datasheet is available for this part.