Bus XCVR Single 9-CH 3-ST 24-Pin PDIP Tube
Rochester Electronics SN74BCT29863BNT technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 9 |
| Number of Outputs | 9 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.