Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC T/R
Rochester Electronics SN74BCT373DWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 64mA |
| Propagation Delay | 9.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.