The SN74BCT573DW is an 8-bit 8-output 3-state D-type flip-flop from Rochester Electronics. It operates at a frequency of 10MHz and features a propagation delay of 9.6ns. The device is packaged in a lead-free SOIC package and is compliant with Reach SVHC regulations. It can supply an output current of up to 64mA.
Rochester Electronics SN74BCT573DW technical specifications.
| Package/Case | SOIC |
| Frequency | 10MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 64mA |
| Packaging | Bulk |
| Propagation Delay | 9.6ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.