Octal Bus Transceivers And Registers 24-PDIP 0 to 70
Rochester Electronics SN74BCT646NT technical specifications.
| Package/Case | CDIP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.