Octal Bus Transceivers And Registers 24-SOIC 0 to 70
Rochester Electronics SN74BCT652DWR technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Quiescent Current | 43mA |
| RoHS | Not Compliant |
No datasheet is available for this part.