Octal Bus Transceivers And egisters 24-PDIP 0 to 70
Rochester Electronics SN74BCT652NT technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.