3.3-V, 1: 1 (SPST), 24-channel general-purpose FET bus switch 56-TVSOP -40 to 85
Rochester Electronics SN74CB3Q16211DGVR technical specifications.
| Bandwidth | 500MHz |
| Lead Free | Lead Free |
| Number of Bits | 24 |
| Output Current | 30mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 150ps |
| Quiescent Current | 1mA |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.