24-Bit FET 2.5-V/3.3-V Low-Voltage High-Bandwidth Bus Switch 56-BGA MICROSTAR JUNIOR -40 to 85
Rochester Electronics SN74CB3Q16211GQLR technical specifications.
| Bandwidth | 500MHz |
| Lead Free | Contains Lead |
| Number of Bits | 24 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ps |
| RoHS | Not Compliant |
No datasheet is available for this part.